FVF6E28-21P-01 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
FVF6E28-21P-01

ITT Interconnect Solutions

Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Manufacturer Part #: FVF6E28-21P-01

Alternate Part #: FVF6E28-21P-01

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Number of Ports
1
Contact Material
Copper Alloy
Termination Method
Crimp
Gender
PL
Type
MIL-C-5015 Circular
Contact Gender
PIN
Contacts Classification
37Signal
Strain Relief
No
Contact Plating
Gold
Shell Size / Insert Arrangement
28-21
Product Length
48.82 mm
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
  • Lead time: 14 weeks
  • Can Build 42 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM