D38999/26WJ24PD by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
D38999/26WJ24PD

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port

Manufacturer Part #: D38999/26WJ24PD

Alternate Part #: D38999/26WJ24PD


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
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
25-24
Contacts Classification
(12/12)Signal
Gender
PL
Contact Plating
Gold
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Strain Relief
No
Product Diameter
47.62 mm
Product Length
31.34 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.69.40.20
HTSN:
8536.69.40.20
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
  • Lead time: 18 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM