D38999/26WD5PBF0 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
D38999/26WD5PBF0

ITT Interconnect Solutions

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Manufacturer Part #: D38999/26WD5PBF0

Alternate Part #: D38999/26WD5PB-FO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
5Signal
Operating Temperature
-65 to 175 °C
Contact Material
Copper Alloy
Contact Plating
Gold
Mounting
Cable Mount
Body Orientation
Straight
Strain Relief
No
Shell Size / Insert Arrangement
15-5
Termination Method
Crimp
Contact Gender
PIN
Gender
PL
Product Diameter
32.16 mm
Product Length
31.34 mm
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
USD    $349.49
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $349.49


    10:  

    $325.29


    25:  

    $303.69


    50:  

    $284.69


    100:  

    $239.89


    500:  

    $207.49


    1,000:  

    $194.19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool