CA3106E22-19SW-F80 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
CA3106E22-19SW-F80

ITT Interconnect Solutions

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port

Manufacturer Part #: CA3106E22-19SW-F80

Alternate Part #: CA3106E22-19SW-F80


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Lead Finish
Tin
Termination Method
Crimp
Contacts Classification
14Signal
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
22-19
Contact Plating
Silver
Operating Temperature
-55 to 125 °C
Strain Relief
No
Contact Gender
SKT
Gender
PL
Product Diameter
40.49 mm
Product Length
69.85 mm
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
  • Lead time: 12 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM