CA06R40A27S-F80 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
CA06R40A27S-F80

ITT Interconnect Solutions

Conn MIL-C-5015 Circular SKT 60 POS Crimp ST Cable Mount 60 Terminal 1 Port

Manufacturer Part #: CA06R40A27S-F80

Alternate Part #: CA06R40A27S-F80


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-5015 Circular SKT 60 POS Crimp ST Cable Mount 60 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
60Signal
Contact Material
Copper Alloy
Mounting
Cable Mount
Contact Plating
Silver
Lead Finish
Tin
Body Orientation
Straight
Termination Method
Crimp
Gender
PL
Strain Relief
No
Operating Temperature
-55 to 125 °C
Shell Size / Insert Arrangement
40A27
Contact Gender
SKT
Product Diameter
69.16 mm
Product Length
89.66 mm
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
  • Lead time: 18 weeks
  • Can Build 69 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool