CA06R32-7PW-F80 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
CA06R32-7PW-F80

ITT Interconnect Solutions

Conn MIL-C-5015 Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port

Manufacturer Part #: CA06R32-7PW-F80

Alternate Part #: CA06R32-7PW-F80


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-5015 Circular PIN 35 POS Crimp ST Cable Mount 35 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Contact Plating
Silver
Gender
PL
Shell Size / Insert Arrangement
32-7
Mounting
Cable Mount
Lead Finish
Tin
Termination Method
Crimp
Contacts Classification
(7/28)Signal
Contact Material
Copper Alloy
Product Diameter
56.36 mm
Product Length
76.99 mm
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
  • Additional Stock Lead Time: 18 Weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    BOM Tool

    Quick Buy Tool