BFR28-21PZ-1 by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
BFR28-21PZ-1

ITT Interconnect Solutions

Conn MIL-C-5015 Circular PIN 37 POS Solder ST Panel Mount 37 Terminal 1 Port

Manufacturer Part #: BFR28-21PZ-1

Alternate Part #: BFR28-21PZ-1


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-5015 Circular PIN 37 POS Solder ST Panel Mount 37 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Number of Ports
1
Contact Material
Brass/ Copper Alloy
Operating Temperature
-55 to 125 °C
Shell Size / Insert Arrangement
28-21
Contact Gender
PIN
Strain Relief
No
Contacts Classification
37Signal
Mounting
Panel Mount
Contact Plating
Silver
Termination Method
Solder
Type
MIL-C-5015 Circular
Product Diameter
59.11 mm
Product Length
40.31 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM