BFR28-16P-1 by ITT Interconnect Solutions | 圆形连接器 | Avnet AMERICAS
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
BFR28-16P-1

ITT Interconnect Solutions

Conn MIL-C-5015 Circular PIN 20 POS Solder ST Panel Mount 20 Terminal 1 Port

Manufacturer Part #: BFR28-16P-1

Alternate Part #: BFR28-16P-1


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-5015 Circular PIN 20 POS Solder ST Panel Mount 20 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Number of Ports
1
Contact Material
Brass/ Copper Alloy
Shell Size / Insert Arrangement
28-16
Contacts Classification
20Signal
Contact Gender
PIN
Operating Temperature
-55 to 125 °C
Mounting
Panel Mount
Contact Plating
Silver
Termination Method
Solder
Type
MIL-C-5015 Circular
Strain Relief
No
Product Diameter
59.11 mm
Product Length
40.31 mm
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
USD    $226.43541
  • Lead time: 18 weeks
  • Can Build 25 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $226.43541


    10:  

    $210.80178


    25:  

    $196.77755


    50:  

    $184.50292


    100:  

    $155.41872


    500:  

    $134.44602


    1,000:  

    $125.86436



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM