BFR18-19S-1 by ITT Interconnect Solutions | Connector Circular | Avnet AMERICAS
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
BFR18-19S-1

ITT Interconnect Solutions

Conn MIL-C-5015 Circular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port

Manufacturer Part #: BFR18-19S-1

Alternate Part #: BFR18-19S-1


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-C-5015 Circular SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Number of Ports
1
Operating Temperature
-55 to 125 °C
Strain Relief
No
Contact Material
Brass/ Copper Alloy
Gender
RCP
Body Orientation
Straight
Contacts Classification
10Signal
Contact Gender
SKT
Mounting
Panel Mount
Shell Size / Insert Arrangement
18-19
Contact Plating
Silver
Termination Method
Solder
Type
MIL-C-5015 Circular
Product Diameter
43.26 mm
Product Length
40.31 mm
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
  • Lead time: 18 weeks
  • Quantity:

    - | +
    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM