M83723/78W20286 by Conesys | 圆形连接器 | Avnet AMERICAS
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
M83723/78W20286

Conesys

Conn MIL-DTL-83723 Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Manufacturer Part #: M83723/78W20286

Alternate Part #: M83723/78W20286


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Beryllium Copper
Gender
PL
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Strain Relief
No
Contacts Classification
(4/24)Signal
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
20-28
Termination Method
Crimp
Product Diameter
38.35 mm
Product Length
36.07 mm
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
USD    $52.45762
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $52.45762


    10:  

    $51.31724


    25:  

    $50.22538


    50:  

    $49.17902


    100:  

    $46.2214


    500:  

    $43.65694


    1,000:  

    $42.42401



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion