M83723/78W18318 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78W18318

Conesys

Conn MIL-DTL-83723 Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port

Manufacturer Part #: M83723/78W18318

Alternate Part #: M83723/78W18318


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Contacts Classification
31Signal
Termination Method
Crimp
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Shell Size / Insert Arrangement
18-31
Strain Relief
No
Contact Material
Beryllium Copper
Gender
PL
Product Diameter
34.93 mm
Product Length
36.07 mm
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
USD    $47.62381
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $47.62381


    10:  

    $46.58851


    25:  

    $45.59726


    50:  

    $44.64732


    100:  

    $41.96224


    500:  

    $39.63408


    1000:  

    $38.51476



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM