M83723/78W18149-CO by Conesys | 圆形连接器 | Avnet AMERICAS
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
M83723/78W18149-CO

Conesys

Conn MIL-DTL-83723 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port

Manufacturer Part #: M83723/78W18149-CO

Alternate Part #: M83723/78W18149-CO


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Contacts Classification
14Signal
Termination Method
Crimp
Shell Size / Insert Arrangement
18-14
Contact Material
Beryllium Copper
Gender
PL
Operating Temperature
-65 to 175 °C
Strain Relief
No
Contact Gender
PIN
Product Diameter
34.93 mm
Product Length
36.07 mm
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
USD    $37.98413
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $37.98413


    10:  

    $37.15839


    25:  

    $36.36778


    50:  

    $35.61012


    100:  

    $33.46853


    500:  

    $31.61162


    1,000:  

    $30.71887



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM