M83723/78W18-8N by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78W18-8N

Conesys

Conn MIL-DTL-83723 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Manufacturer Part #: M83723/78W18-8N

Alternate Part #: M83723/78W1808N


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Shell Size / Insert Arrangement
18-8
Strain Relief
No
Contacts Classification
8Signal
Contact Material
Beryllium Copper
Gender
PL
Body Orientation
Straight
Mounting
Cable Mount
Termination Method
Crimp
Product Diameter
34.93 mm
Product Length
36.07 mm
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
USD    $48.14794
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $48.14794


    10:  

    $47.10124


    25:  

    $46.09909


    50:  

    $45.13869


    100:  

    $42.42406


    500:  

    $40.07028


    1,000:  

    $38.93864



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM