M83723/78W1415N by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78W1415N

Conesys

Conn MIL-DTL-83723 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Manufacturer Part #: M83723/78W1415N

Alternate Part #: M83723/78W1415N


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Termination Method
Crimp
Shell Size / Insert Arrangement
14-15
Body Orientation
Straight
Operating Temperature
-65 to 175 °C
Contact Gender
PIN
Strain Relief
No
Gender
PL
Contact Material
Beryllium Copper
Contacts Classification
15Signal
Product Diameter
28.98 mm
Product Length
36.07 mm
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
USD    $39.50127
  • Lead time: 15 weeks
  • Can Build 22 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $39.50127


    10:  

    $38.64255


    25:  

    $37.82036


    50:  

    $37.03244


    100:  

    $34.80531


    500:  

    $32.87424


    1,000:  

    $31.94583



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM