M83723/78R8986 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78R8986

Conesys

Conn MIL-DTL-83723 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: M83723/78R8986

Alternate Part #: M83723/78R8986


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Contacts Classification
3Signal
Gender
PL
Contact Material
Beryllium Copper
Body Orientation
Straight
Mounting
Cable Mount
Termination Method
Crimp
Shell Size / Insert Arrangement
8-98
Product Diameter
19.71 mm
Product Length
36.07 mm
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
USD    $34.61889
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $34.61889


    10:  

    $33.8663


    25:  

    $33.14574


    50:  

    $32.45521


    100:  

    $30.50336


    500:  

    $28.81096


    1000:  

    $27.9973



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM