M83723/78R24437-CO by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78R24437-CO

Conesys

Conn MIL-DTL-83723 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port

Manufacturer Part #: M83723/78R24437-CO

Alternate Part #: M83723/78R24437-CO


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
(20/23)Signal
Gender
PL
Contact Material
Beryllium Copper
Strain Relief
No
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
24-43
Body Orientation
Straight
Mounting
Cable Mount
Termination Method
Crimp
Product Diameter
44.7 mm
Product Length
36.07 mm
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
USD    $46.63492
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $46.63492


    10:  

    $45.62112


    25:  

    $44.65046


    50:  

    $43.72024


    100:  

    $41.09091


    500:  

    $38.8111


    1000:  

    $37.71502



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM