M83723/78R24198 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78R24198

Conesys

Conn MIL-DTL-83723 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer Part #: M83723/78R24198

Alternate Part #: M83723/78R24198


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
24-19
Termination Method
Crimp
Contacts Classification
19Signal
Strain Relief
No
Contact Gender
PIN
Contact Material
Beryllium Copper
Gender
PL
Product Diameter
44.7 mm
Product Length
36.07 mm
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
USD    $67.76603
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $67.76603


    10:  

    $66.29286


    25:  

    $64.88237


    50:  

    $63.53065


    100:  

    $59.70993


    500:  

    $56.39709


    1,000:  

    $54.80436



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM