M83723/78R20-419 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78R20-419

Conesys

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer Part #: M83723/78R20-419

Alternate Part #: M83723/78R20419


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
20-41
Termination Method
Crimp
Gender
PL
Contacts Classification
41Signal
Contact Material
Beryllium Copper
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Strain Relief
No
Product Diameter
38.35 mm
Product Length
36.07 mm
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
USD    $53.15857
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $53.15857


    10:  

    $52.00295


    25:  

    $50.8965


    50:  

    $49.83616


    100:  

    $46.83902


    500:  

    $44.24029


    1,000:  

    $42.99089



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion