M83723/78R1610N by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78R1610N

Conesys

Conn MIL-DTL-83723 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Manufacturer Part #: M83723/78R1610N

Alternate Part #: M83723/78R1610N


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Shell Size / Insert Arrangement
16-10
Contact Material
Beryllium Copper
Termination Method
Crimp
Contacts Classification
10Signal
Strain Relief
No
Contact Gender
PIN
Gender
PL
Operating Temperature
-65 to 200 °C
Product Diameter
32.16 mm
Product Length
36.07 mm
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
USD    $41.89
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $41.89


    10:  

    $40.99


    25:  

    $40.09


    50:  

    $39.29


    100:  

    $36.89


    500:  

    $34.89


    1,000:  

    $33.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool