M83723/78R14159 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78R14159

Conesys

Conn MIL-DTL-83723 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Manufacturer Part #: M83723/78R14159

Alternate Part #: M83723/78R14159


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Crimp
Shell Size / Insert Arrangement
14-15
Mounting
Cable Mount
Contact Gender
PIN
Strain Relief
No
Body Orientation
Straight
Contact Material
Beryllium Copper
Gender
PL
Contacts Classification
15Signal
Operating Temperature
-65 to 200 °C
Product Diameter
28.98 mm
Product Length
36.07 mm
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
USD    $39.49
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $39.49


    10:  

    $38.59


    25:  

    $37.79


    50:  

    $36.99


    100:  

    $34.79


    500:  

    $32.79


    1,000:  

    $31.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool