M83723/78R12128 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/78R12128

Conesys

Conn MIL-DTL-83723 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Manufacturer Part #: M83723/78R12128

Alternate Part #: M83723/78R12128


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Material
Beryllium Copper
Mounting
Cable Mount
Termination Method
Crimp
Contact Gender
PIN
Gender
PL
Strain Relief
No
Contacts Classification
12Signal
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
12-12
Product Diameter
27.38 mm
Product Length
36.07 mm
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
USD    $37.09
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $37.09


    10:  

    $36.29


    25:  

    $35.49


    50:  

    $34.79


    100:  

    $32.69


    500:  

    $30.79


    1,000:  

    $29.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool