M83723/77W20398-CO by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/77W20398-CO

Conesys

Conn MIL-DTL-83723 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Manufacturer Part #: M83723/77W20398-CO

Alternate Part #: M83723/77W20398-CO


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
20-39
Contacts Classification
(2/37)Signal
Contact Material
Beryllium Copper
Mounting
Cable Mount
Body Orientation
Straight
Contact Gender
SKT
Operating Temperature
-65 to 175 °C
Gender
PL
Strain Relief
No
Termination Method
Crimp
Product Diameter
38.35 mm
Product Length
36.07 mm
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
USD    $36.49
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $36.49


    10:  

    $35.69


    25:  

    $34.89


    50:  

    $34.19


    100:  

    $32.09


    500:  

    $30.39


    1,000:  

    $29.49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool