M83723/77W20286-CO by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/77W20286-CO

Conesys

Conn MIL-DTL-83723 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Manufacturer Part #: M83723/77W20286-CO

Alternate Part #: M83723/77W20286-CO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Strain Relief
No
Contacts Classification
(4/24)Signal
Contact Material
Beryllium Copper
Contact Gender
SKT
Gender
PL
Mounting
Cable Mount
Termination Method
Crimp
Operating Temperature
-65 to 175 °C
Shell Size / Insert Arrangement
20-28
Product Diameter
38.35 mm
Product Length
36.07 mm
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
USD    $36.09
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $36.09


    10:  

    $35.39


    25:  

    $34.59


    50:  

    $33.89


    100:  

    $31.79


    500:  

    $30.09


    1,000:  

    $29.19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool