M83723/77W12-3N by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/77W12-3N

Conesys

Conn MIL-DTL-83723 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer Part #: M83723/77W12-3N

Alternate Part #: M83723/77W1203N


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Contacts Classification
3Signal
Contact Material
Beryllium Copper
Body Orientation
Straight
Mounting
Cable Mount
Contact Gender
SKT
Termination Method
Crimp
Strain Relief
No
Shell Size / Insert Arrangement
12-3
Gender
PL
Product Diameter
27.38 mm
Product Length
36.07 mm
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
USD    $33.89
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $33.89


    10:  

    $33.09


    25:  

    $32.39


    50:  

    $31.69


    100:  

    $29.79


    500:  

    $28.19


    1,000:  

    $27.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool