M83723/77W10208 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/77W10208

Conesys

Conn MIL-DTL-83723 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Manufacturer Part #: M83723/77W10208

Alternate Part #: M83723/77W10208


legend RoHS Non-Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Operating Temperature
-65 to 175 °C
Body Orientation
Straight
Contact Material
Beryllium Copper
Termination Method
Crimp
Shell Size / Insert Arrangement
10-20
Strain Relief
No
Contact Gender
SKT
Gender
PL
Contacts Classification
2Signal
Product Diameter
23.01 mm
Product Length
36.07 mm
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
USD    $32.49
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $32.49


    10:  

    $31.79


    25:  

    $31.09


    50:  

    $30.49


    100:  

    $28.59


    500:  

    $26.99


    1,000:  

    $26.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool