M83723/76A20416-CO by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/76A20416-CO

Conesys

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Manufacturer Part #: M83723/76A20416-CO

Alternate Part #: M83723/76A20416-CO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Cable Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Contact Material
Beryllium Copper
Operating Temperature
-65 to 200 °C
Contacts Classification
41Signal
Shell Size / Insert Arrangement
20-41
Termination Method
Crimp
Gender
PL
Contact Gender
PIN
Strain Relief
No
Product Diameter
38.35 mm
Product Length
36.07 mm
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
USD    $38.79
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $38.79


    10:  

    $37.89


    25:  

    $37.09


    50:  

    $36.29


    100:  

    $34.19


    500:  

    $32.29


    1,000:  

    $31.29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool