M83723/76A20166 by Conesys | 圆形连接器 | Avnet AMERICAS
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
M83723/76A20166

Conesys

Conn MIL-DTL-83723 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Manufacturer Part #: M83723/76A20166

Alternate Part #: M83723/76A20166


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
PIN
Strain Relief
No
Contacts Classification
16Signal
Gender
PL
Contact Material
Beryllium Copper
Body Orientation
Straight
Mounting
Cable Mount
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
20-16
Termination Method
Crimp
Product Diameter
38.35 mm
Product Length
36.07 mm
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
USD    $43.78286
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $43.78286


    10:  

    $42.83106


    25:  

    $41.91976


    50:  

    $41.04643


    100:  

    $38.5779


    500:  

    $36.43752


    1,000:  

    $35.40847



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion