M83723/76A20-289 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/76A20-289

Conesys

Conn MIL-DTL-83723 Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Manufacturer Part #: M83723/76A20-289

Alternate Part #: M83723/76A20289


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Shell Size / Insert Arrangement
20-28
Termination Method
Crimp
Strain Relief
No
Contact Gender
PIN
Contacts Classification
(4/24)Signal
Contact Material
Beryllium Copper
Operating Temperature
-65 to 200 °C
Gender
PL
Product Diameter
38.35 mm
Product Length
36.07 mm
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
USD    $49.5846
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $49.5846


    10:  

    $48.50668


    25:  

    $47.47462


    50:  

    $46.48557


    100:  

    $43.68993


    500:  

    $41.26592


    1,000:  

    $40.10051



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM