M83723/75W22557 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/75W22557

Conesys

Conn MIL-DTL-83723 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer Part #: M83723/75W22557

Alternate Part #: M83723/75W22557


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
22-55
Contact Material
Beryllium Copper
Body Orientation
Straight
Mounting
Cable Mount
Termination Method
Crimp
Contact Gender
SKT
Strain Relief
No
Contacts Classification
55Signal
Operating Temperature
-65 to 175 °C
Gender
PL
Product Diameter
41.28 mm
Product Length
36.07 mm
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
USD    $50.39
  • Lead time: 14 weeks
  • Can Build 69 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $50.39


    10:  

    $49.29


    25:  

    $48.19


    50:  

    $47.19


    100:  

    $44.39


    500:  

    $41.89


    1,000:  

    $40.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool