M83723/74R20169 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/74R20169

Conesys

Conn MIL-DTL-83723 Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port

Manufacturer Part #: M83723/74R20169

Alternate Part #: M83723/74R20169


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Jam Nut
Gender
RCP
Shell Size / Insert Arrangement
20-16
Contact Gender
PIN
Strain Relief
No
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Contact Material
Beryllium Copper
Contacts Classification
16Signal
Product Diameter
47.24 mm
Product Length
37.85 mm
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
USD    $53.19
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $53.19


    10:  

    $51.99


    25:  

    $50.89


    50:  

    $49.89


    100:  

    $46.79


    500:  

    $44.19


    1,000:  

    $42.99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool