M83723/74R1415N by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/74R1415N

Conesys

Conn MIL-DTL-83723 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Manufacturer Part #: M83723/74R1415N

Alternate Part #: M83723/74R1415N-CO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
15Signal
Contact Material
Beryllium Copper
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Shell Size / Insert Arrangement
14-15
Strain Relief
No
Mounting
Jam Nut
Contact Gender
PIN
Product Diameter
38.23 mm
Product Length
37.85 mm
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
USD    $40.09
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $40.09


    10:  

    $39.19


    25:  

    $38.39


    50:  

    $37.59


    100:  

    $35.29


    500:  

    $33.39


    1,000:  

    $32.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool