M83723/73W24578 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/73W24578

Conesys

Conn MIL-DTL-83723 Circular SKT 57 POS Crimp ST Jam Nut 57 Terminal 1 Port

Manufacturer Part #: M83723/73W24578

Alternate Part #: M83723/73W24578-CO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 57 POS Crimp ST Jam Nut 57 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
24-57
Contacts Classification
(2/55)Signal
Mounting
Jam Nut
Operating Temperature
-65 to 175 °C
Termination Method
Crimp
Contact Gender
SKT
Contact Material
Beryllium Copper
Gender
RCP
Strain Relief
No
Body Orientation
Straight
Product Diameter
54.86 mm
Product Length
37.85 mm
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
USD    $48.31746
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $48.31746


    10:  

    $47.26708


    25:  

    $46.2614


    50:  

    $45.29762


    100:  

    $42.57343


    500:  

    $40.21136


    1000:  

    $39.07574



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion