M83723/73R24-43N by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/73R24-43N

Conesys

Conn MIL-DTL-83723 Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port

Manufacturer Part #: M83723/73R24-43N

Alternate Part #: M83723/73R2443N


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Straight
Strain Relief
No
Contact Gender
SKT
Contact Material
Beryllium Copper
Contacts Classification
(20/23)Signal
Shell Size / Insert Arrangement
24-43
Mounting
Jam Nut
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Product Diameter
54.86 mm
Product Length
37.85 mm
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
USD    $72.79
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $72.79


    10:  

    $71.19


    25:  

    $69.69


    50:  

    $68.19


    100:  

    $64.09


    500:  

    $60.49


    1,000:  

    $58.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool