M83723/73R1212N by Conesys | 圆形连接器 | Avnet AMERICAS
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
M83723/73R1212N

Conesys

Conn MIL-DTL-83723 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Manufacturer Part #: M83723/73R1212N

Alternate Part #: M83723/73R1212N


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Shell Size / Insert Arrangement
12-12
Mounting
Jam Nut
Contacts Classification
12Signal
Strain Relief
No
Operating Temperature
-65 to 200 °C
Contact Gender
SKT
Contact Material
Beryllium Copper
Product Diameter
35.05 mm
Product Length
37.85 mm
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
USD    $39.19333
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $39.19333


    10:  

    $38.3413


    25:  

    $37.52553


    50:  

    $36.74375


    100:  

    $34.53399


    500:  

    $32.61797


    1,000:  

    $31.69679



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM