M83723/72W20416-CO by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/72W20416-CO

Conesys

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Manufacturer Part #: M83723/72W20416-CO

Alternate Part #: M83723/72W20416-CO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Contacts Classification
41Signal
Contact Material
Beryllium Copper
Mounting
Wall Mount
Gender
RCP
Termination Method
Crimp
Shell Size / Insert Arrangement
20-41
Operating Temperature
-65 to 175 °C
Product Length
37.85 mm
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
USD    $34.93651
  • Lead time: 14 weeks
  • Can Build 3 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $34.93651


    10:  

    $34.17702


    25:  

    $33.44985


    50:  

    $32.75298


    100:  

    $30.78322


    500:  

    $29.0753


    1000:  

    $28.25417



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM