M83723/72A20418 by Conesys | 圆形连接器 | Avnet AMERICAS
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
M83723/72A20418

Conesys

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Manufacturer Part #: M83723/72A20418

Alternate Part #: M83723/72A20418


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Shell Size / Insert Arrangement
20-41
Termination Method
Crimp
Contact Gender
PIN
Strain Relief
No
Contacts Classification
41Signal
Contact Material
Beryllium Copper
Operating Temperature
-65 to 200 °C
Mounting
Wall Mount
Product Length
37.85 mm
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
USD    $46.39667
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $46.39667


    10:  

    $45.38804


    25:  

    $44.42234


    50:  

    $43.49688


    100:  

    $40.88098


    500:  

    $38.61281


    1,000:  

    $37.52234



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM