M83723/71W22559 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/71W22559

Conesys

Conn MIL-DTL-83723 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Manufacturer Part #: M83723/71W22559

Alternate Part #: M83723/71W22559-CO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Contacts Classification
55Signal
Termination Method
Crimp
Shell Size / Insert Arrangement
22-55
Mounting
Wall Mount
Contact Material
Beryllium Copper
Operating Temperature
-65 to 175 °C
Strain Relief
No
Contact Gender
SKT
Product Length
37.85 mm
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
USD    $30.74603
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $30.74603


    10:  

    $30.07764


    25:  

    $29.43769


    50:  

    $28.8244


    100:  

    $27.09091


    500:  

    $25.58785


    1000:  

    $24.86521



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM