M83723/71W22558 by Conesys | 圆形连接器 | Avnet AMERICAS
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
M83723/71W22558

Conesys

Conn MIL-DTL-83723 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Manufacturer Part #: M83723/71W22558

Alternate Part #: M83723/71W22558


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Contact Material
Beryllium Copper
Mounting
Wall Mount
Contacts Classification
55Signal
Operating Temperature
-65 to 175 °C
Termination Method
Crimp
Strain Relief
No
Gender
RCP
Shell Size / Insert Arrangement
22-55
Body Orientation
Straight
Product Length
37.85 mm
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
USD    $46.37651
  • Lead time: 14 weeks
  • Can Build 69 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $46.37651


    10:  

    $45.36832


    25:  

    $44.40304


    50:  

    $43.47798


    100:  

    $40.86322


    500:  

    $38.59604


    1,000:  

    $37.50603



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion