M83723/71R20416 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/71R20416

Conesys

Conn MIL-DTL-83723 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Manufacturer Part #: M83723/71R20416

Alternate Part #: M83723/71R20416


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Gender
SKT
Operating Temperature
-65 to 200 °C
Contacts Classification
41Signal
Mounting
Wall Mount
Contact Material
Beryllium Copper
Gender
RCP
Body Orientation
Straight
Shell Size / Insert Arrangement
20-41
Termination Method
Crimp
Product Length
37.85 mm
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
USD    $41.57048
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $41.57048


    10:  

    $40.66677


    25:  

    $39.80152


    50:  

    $38.97232


    100:  

    $36.62853


    500:  

    $34.5963


    1,000:  

    $33.61926



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM