M83723/71R2025N by Conesys | 圆形连接器 | Avnet AMERICAS
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
M83723/71R2025N

Conesys

Conn MIL-DTL-83723 Circular SKT 25 POS Crimp ST Wall Mount 25 Terminal 1 Port

Manufacturer Part #: M83723/71R2025N

Alternate Part #: M83723/71R2025N


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 25 POS Crimp ST Wall Mount 25 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
20-25
Contact Gender
SKT
Contacts Classification
(6/19)Signal
Strain Relief
No
Operating Temperature
-65 to 200 °C
Mounting
Wall Mount
Contact Material
Beryllium Copper
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Product Length
37.85 mm
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
USD    $41.40937

In Stock:

80
  • Lead time: 25 weeks
  • Can Build 36 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $41.40937


    10:  

    $40.50916


    25:  

    $39.64726


    50:  

    $38.82128


    100:  

    $36.48657


    500:  

    $34.46222


    1,000:  

    $33.48896



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM