M83723/71R20167 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/71R20167

Conesys

Conn MIL-DTL-83723 Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

Manufacturer Part #: M83723/71R20167

Alternate Part #: M83723/71R20167-CO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Contact Material
Beryllium Copper
Contacts Classification
16Signal
Mounting
Wall Mount
Termination Method
Crimp
Shell Size / Insert Arrangement
20-16
Body Orientation
Straight
Strain Relief
No
Operating Temperature
-65 to 200 °C
Gender
RCP
Product Length
37.85 mm
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
USD    $27.77778
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $27.77778


    10:  

    $27.17391


    25:  

    $26.59574


    50:  

    $26.04167


    100:  

    $24.47552


    500:  

    $23.11757


    1,000:  

    $22.4647



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM