M83723/71R20-259 by Conesys | 圆形连接器 | Avnet AMERICAS
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
M83723/71R20-259

Conesys

Conn MIL-DTL-83723 Circular SKT 25 POS Crimp ST Wall Mount 25 Terminal 1 Port

Manufacturer Part #: M83723/71R20-259

Alternate Part #: M83723/71R20259


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 25 POS Crimp ST Wall Mount 25 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
(6/19)Signal
Operating Temperature
-65 to 200 °C
Contact Material
Beryllium Copper
Contact Gender
SKT
Mounting
Wall Mount
Termination Method
Crimp
Shell Size / Insert Arrangement
20-25
Body Orientation
Straight
Gender
RCP
Strain Relief
No
Product Length
37.85 mm
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
USD    $41.40937
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $41.40937


    10:  

    $40.50916


    25:  

    $39.64726


    50:  

    $38.82128


    100:  

    $36.48657


    500:  

    $34.46222


    1,000:  

    $33.48896



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion