M83723/71R18318 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/71R18318

Conesys

Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port

Manufacturer Part #: M83723/71R18318

Alternate Part #: M83723/71R18318


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Gender
SKT
Shell Size / Insert Arrangement
18-31
Contact Material
Beryllium Copper
Mounting
Wall Mount
Gender
RCP
Body Orientation
Straight
Termination Method
Crimp
Contacts Classification
31Signal
Operating Temperature
-65 to 200 °C
Product Length
37.85 mm
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
USD    $36.8373
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $36.8373


    10:  

    $36.03649


    25:  

    $35.26976


    50:  

    $34.53497


    100:  

    $32.45804


    500:  

    $30.6572


    1,000:  

    $29.7914



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM