M83723/71G18316 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/71G18316

Conesys

Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port

Manufacturer Part #: M83723/71G18316

Alternate Part #: M83723/71G18316


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 31 POS Crimp ST Wall Mount 31 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Gender
SKT
Shell Size / Insert Arrangement
18-31
Operating Temperature
-65 to 200 °C
Contact Material
Beryllium Copper
Mounting
Wall Mount
Body Orientation
Straight
Gender
RCP
Contacts Classification
31Signal
Termination Method
Crimp
Product Length
37.85 mm
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
USD    $57.63095
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $57.63095


    10:  

    $56.37811


    25:  

    $55.17857


    50:  

    $54.02902


    100:  

    $50.77972


    500:  

    $47.96235


    1,000:  

    $46.60783



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM