M83723/71A2457N by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/71A2457N

Conesys

Conn MIL-DTL-83723 Circular SKT 57 POS Crimp ST Wall Mount 57 Terminal 1 Port

Manufacturer Part #: M83723/71A2457N

Alternate Part #: M83723/71A2457N-CO


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 57 POS Crimp ST Wall Mount 57 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contact Gender
SKT
Contact Material
Beryllium Copper
Mounting
Wall Mount
Gender
RCP
Body Orientation
Straight
Contacts Classification
(2/55)Signal
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
24-57
Termination Method
Crimp
Product Length
37.85 mm
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
USD    $33.61905
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $33.61905


    10:  

    $32.8882


    25:  

    $32.18845


    50:  

    $31.51786


    100:  

    $29.62238


    500:  

    $27.97886


    1000:  

    $27.1887



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM