M83723/71A18148 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/71A18148

Conesys

Conn MIL-DTL-83723 Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port

Manufacturer Part #: M83723/71A18148

Alternate Part #: M83723/71A18148


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Operating Temperature
-65 to 200 °C
Contacts Classification
14Signal
Termination Method
Crimp
Strain Relief
No
Contact Gender
SKT
Shell Size / Insert Arrangement
18-14
Contact Material
Beryllium Copper
Mounting
Wall Mount
Product Length
37.85 mm
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
USD    $39.22016
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $39.22016


    10:  

    $38.36755


    25:  

    $37.55122


    50:  

    $36.7689


    100:  

    $34.55762


    500:  

    $32.64029


    1,000:  

    $31.71849



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM