M83723/71A10206 by Conesys | Connector Circular | Avnet AMERICAS
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
M83723/71A10206

Conesys

Conn MIL-DTL-83723 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port

Manufacturer Part #: M83723/71A10206

Alternate Part #: M83723/71A10206


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-83723 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Shell Size / Insert Arrangement
10-20
Mounting
Wall Mount
Contact Material
Beryllium Copper
Strain Relief
No
Contacts Classification
2Signal
Operating Temperature
-65 to 200 °C
Contact Gender
SKT
Product Length
37.85 mm
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
USD    $26.57317
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $26.57317


    10:  

    $25.9955


    25:  

    $25.4424


    50:  

    $24.91235


    100:  

    $23.41413


    500:  

    $22.11506


    1000:  

    $21.4905



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM