D38999/26KE99SA by Conesys | Connector Circular | Avnet AMERICAS
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
D38999/26KE99SA

Conesys

Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Manufacturer Part #: D38999/26KE99SA

Alternate Part #: D38999/26KE99SA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
SKT
Contact Material
Beryllium Copper
Body Orientation
Straight
Mounting
Cable Mount
Contacts Classification
(2/21)Signal
Gender
PL
Strain Relief
No
Shell Size / Insert Arrangement
17-99
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Product Diameter
35.7 mm
Product Length
33.16 mm
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
USD    $94.62048
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $94.62048


    10:  

    $92.56351


    25:  

    $90.59407


    50:  

    $88.7067


    100:  

    $83.37189


    500:  

    $78.74624


    1000:  

    $76.52234



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM