D38999/20WB35PD by Conesys | Connector Circular | Avnet AMERICAS
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
D38999/20WB35PD

Conesys

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Manufacturer Part #: D38999/20WB35PD

Alternate Part #: D38999/20WB35PD


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Termination Method
Crimp
Shell Size / Insert Arrangement
11-35
Mounting
Wall Mount
Contact Material
Beryllium Copper
Gender
RCP
Strain Relief
No
Contact Gender
PIN
Body Orientation
Straight
Contacts Classification
13Signal
Product Length
33.66 mm
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
USD    $26.83254
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $26.83254


    10:  

    $26.24922


    25:  

    $25.69073


    50:  

    $25.15551


    100:  

    $23.64266


    500:  

    $22.33091


    1000:  

    $21.70026



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion