AE776L14-12P by Conesys | 圆形连接器 | Avnet AMERICAS
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
AE776L14-12P

Conesys

Conn MIL-DTL-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Manufacturer Part #: AE776L14-12P

Alternate Part #: AE776L14-12P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-26482 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Operating Temperature
-55 to 200 °C
Contact Gender
PIN
Strain Relief
No
Shell Size / Insert Arrangement
14-12
Contacts Classification
(4/8)Signal
Gender
PL
Contact Material
Beryllium Copper
Product Diameter
30.05 mm
Product Length
36.07 mm
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
USD    $25.70714
  • Lead time: 14 weeks
  • Can Build 16 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $25.70714


    10:  

    $25.14829


    25:  

    $24.61322


    50:  

    $24.10045


    100:  

    $22.65105


    500:  

    $21.39432


    1,000:  

    $20.79012



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM